Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66010-2Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.92F4848
Product RangeAMP-BLADE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 500+ | $20.460 |
Price for:Each
Minimum: 500
Multiple: 500
$10,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66010-2Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.92F4848
Product RangeAMP-BLADE Series
Product RangeAMP-BLADE Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAMP-BLADE Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66010-2 is a socket Crimp Snap-in Contact made of phosphor bronze with gold plated finish. The end feed contact with insulation support. It accepts 24 to 20AWG wire size. This contact is suitable for AMP-BLADE connectors.
- 5A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
AMP-BLADE Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP-BLADE Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 66010-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
