Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No650910-5Copy
Newark Part No.93F5081
Product RangeType R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $8.960 |
Price for:Each
Minimum: 600
Multiple: 600
$5,376.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No650910-5Copy
Newark Part No.93F5081
Product RangeType R Series
Product RangeType R Series
No. of Contacts120Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingTin Plated Contacts
Contact MaterialBrass
No. of Mating Cycles-
SVHCTo Be Advised
Technical Specifications
Product Range
Type R Series
Gender
Plug
No. of Rows
3 Row
Contact Plating
Tin Plated Contacts
No. of Mating Cycles
-
No. of Contacts
120Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (4)
Alternatives for 650910-5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
