Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No650470-5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75AJ2092
Product RangeEurocard Type R
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 100+ | $7.160 |
| 250+ | $6.640 |
| 500+ | $6.240 |
| 1000+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No650470-5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75AJ2092
Product RangeEurocard Type R
Product RangeEurocard Type R
No. of Contacts96Contacts
GenderHeader
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialBrass
No. of Mating Cycles-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Eurocard Type R
Gender
Header
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Brass
SVHC
Lead (04-Feb-2026)
Alternatives for 650470-5
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
