Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No650470-5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23AH2792
Product RangeEurocard Type R Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $5.780 |
| 25+ | $5.480 |
| 50+ | $4.910 |
| 100+ | $4.450 |
| 500+ | $3.990 |
| 1000+ | $3.560 |
| 2500+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No650470-5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23AH2792
Product RangeEurocard Type R Series
Product RangeEurocard Type R Series
No. of Contacts96Contacts
GenderHeader
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialBrass
No. of Mating Cycles-
SVHCLead (04-Feb-2026)
Alternatives for 650470-5
2 Products Found
Technical Specifications
Product Range
Eurocard Type R Series
Gender
Header
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Brass
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
