
| Quantity | Price |
|---|---|
| 320+ | $14.090 |
| 500+ | $13.810 |
Product Information
Product Overview
The HM-Zd series Z-PACK HM-Zd Connector System is a high speed, differential connector system, which is compatible with the Z-PACK 2mm HM connector line. The Z-PACK HM-Zd connector provides Z-PACK 2mm HM connector users with a migration path for serial switching applications from 3.125 to 10+Gbps. The Z-PACK HM-Zd connector system features a highly reliable dual beam contact system with fully encompassing grounds dedicated to each differential pair. In addition, the Z-PACK HM-Zd connector footprint is optimized for both routability and system performance with the use of a 1.50 x 2.50mm (0.059 x 0.098 inch) row to column grid. The connector design features a robust mating interface with integral prealignment and polarization built into the mating interface.
- A modular connector system with a standard module size of 25mm
- Available in vertical and right angle press fit pin headers
- Available in right angle and vertical press fit receptacles
- Optimized footprint for improved electrical performance and ease of trace routing
- Pin header and receptacle have the exact same footprint to simplify PC board layout
Applications
Industrial
Technical Specifications
Z-PACK HM-Zd Series
2.5mm
Backplane
Press Fit
1.5mm
Gold Plated Contacts
60Contacts
Backplane
Plug
6Rows
Phosphor Bronze
No SVHC (04-Feb-2026)
Alternatives for 6469083-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
