Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 6450863-5Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 69AH5097 |
| Product Range | MULTI-BEAM XLE |
| Your Part Number |
78 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.020 |
| 5+ | $13.090 |
| 10+ | $12.480 |
| 25+ | $11.770 |
| 50+ | $11.140 |
| 100+ | $10.100 |
| 250+ | $9.760 |
Price for:Each
Minimum: 1
Multiple: 1
$14.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 6450863-5Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 69AH5097 |
| Product Range | MULTI-BEAM XLE |
| Product Range | MULTI-BEAM XLE |
| No. of Contacts | 7Contacts |
| Pitch Spacing | 7.62mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Press Fit |
| No. of Rows | 1Rows |
| Row Pitch | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MULTI-BEAM XLE |
|---|---|
| Pitch Spacing | 7.62mm |
| Contact Termination Type | Press Fit |
| Row Pitch | - |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 7Contacts |
|---|---|
| Gender | Receptacle |
| No. of Rows | 1Rows |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 6450863-5
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
