Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 643077-3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 75AJ1990 |
| Your Part Number |
9,213 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.576 |
| 25+ | $0.538 |
| 100+ | $0.501 |
| 500+ | $0.419 |
| 1000+ | $0.374 |
| 2500+ | $0.358 |
| 5000+ | $0.341 |
Price for:Each
Minimum: 10
Multiple: 10
$5.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 643077-3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 75AJ1990 |
| Accessory Type | Strain Relief Cover |
| For Use With | AMP MTA-100 Series Connectors |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Strain Relief Cover |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | AMP MTA-100 Series Connectors |
|---|---|
| Product Range | - |
Alternatives for 643077-3
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
