Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 643071-4Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 18AH0411 |
| Your Part Number | |
| Technical Datasheet |
1,310 In Stock
750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.690 |
| 25+ | $0.644 |
| 100+ | $0.598 |
| 500+ | $0.498 |
| 1000+ | $0.443 |
| 2500+ | $0.424 |
| 5000+ | $0.404 |
Price for:Each
Minimum: 10
Multiple: 10
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 643071-4Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 18AH0411 |
| Technical Datasheet | |
| Accessory Type | Strain Relief Cover |
| For Use With | AMP MTA-156 Series 4 Position Power Connectors |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Strain Relief Cover |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | AMP MTA-156 Series 4 Position Power Connectors |
|---|---|
| Product Range | - |
Technical Docs (3)
Alternatives for 643071-4
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
