Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643071-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.75AJ1988
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.684 |
| 250+ | $0.527 |
| 500+ | $0.475 |
| 1000+ | $0.433 |
| 5000+ | $0.397 |
Price for:Each
Minimum: 10
Multiple: 10
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643071-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.75AJ1988
Accessory TypeStrain Relief Cover
For Use WithAMP MTA-156 Series IDC Connectors
No. of Positions3Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief Cover
No. of Positions
3Positions
Product Range
-
For Use With
AMP MTA-156 Series IDC Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Alternatives for 643071-3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
