Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641963-1.Copy
Newark Part No.24AC3001
Product RangeUniversal MATE-N-LOK Series
Your Part Number
4,586 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 100+ | $0.871 |
| 500+ | $0.731 |
| 1000+ | $0.653 |
| 2500+ | $0.627 |
| 5000+ | $0.597 |
Price for:Each
Minimum: 200
Multiple: 200
$174.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641963-1.Copy
Newark Part No.24AC3001
Product RangeUniversal MATE-N-LOK Series
Product RangeUniversal MATE-N-LOK Series
No. of Contacts2Contacts
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing6.35mm
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Connector Mounting
PCB Mount
Pitch Spacing
6.35mm
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
No. of Contacts
2Contacts
Contact Termination Type
Through Hole Straight
Gender
Plug
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
