Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 641775-2Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 70AH0654 |
| Product Range | Universal MATE-N-LOK |
| Your Part Number |
68 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.070 |
| 25+ | $1.950 |
| 50+ | $1.920 |
| 100+ | $1.880 |
| 250+ | $1.790 |
| 500+ | $1.610 |
| 2500+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 641775-2Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 70AH0654 |
| Product Range | Universal MATE-N-LOK |
| Accessory Type | Strain Relief |
| For Use With | AMP Universal MATE-N-LOK Series Connectors |
| No. of Positions | 4Positions |
| Strain Relief Material | Nylon (Polyamide) |
| Product Range | Universal MATE-N-LOK |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| No. of Positions | 4Positions |
| Product Range | Universal MATE-N-LOK |
| For Use With | AMP Universal MATE-N-LOK Series Connectors |
|---|---|
| Strain Relief Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 641775-2
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
