Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640639-2Copy
Newark Part No.16M4066
Product RangeMTA-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640639-2Copy
Newark Part No.16M4066
Product RangeMTA-100 Series
Technical Datasheet
Product RangeMTA-100 Series
Contact GenderSocket
Contact Termination TypeIDC / IDT
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
For Use WithMTA-100 Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
MTA-100 Series
Contact Termination Type
IDC / IDT
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (16-Jan-2020)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
MTA-100 Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
