Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 640582-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 46Y2767 |
| Product Range | Universal MATE-N-LOK |
| Your Part Number | |
| Technical Datasheet |
5,713 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.100 |
| 25+ | $1.070 |
| 50+ | $1.050 |
| 100+ | $0.863 |
| 500+ | $0.781 |
| 1000+ | $0.691 |
| 2500+ | $0.668 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 640582-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 46Y2767 |
| Product Range | Universal MATE-N-LOK |
| Technical Datasheet | |
| Product Range | Universal MATE-N-LOK |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 8Positions |
| Pitch Spacing | 6.35mm |
| For Use With | Universal MATE-N-LOK Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Universal MATE-N-LOK |
|---|---|
| No. of Positions | 8Positions |
| For Use With | Universal MATE-N-LOK Connectors |
| Gender | Plug |
|---|---|
| Pitch Spacing | 6.35mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 640582-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
