Print Page
640551-9
Dust Cap / Cover, Closed End, 9 Position Closed End Dust Cover, AMP MTA-156 Series IDC Connectors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640551-9Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F5374
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 10+ | $0.347 |
| 25+ | $0.314 |
| 50+ | $0.308 |
| 100+ | $0.301 |
| 500+ | $0.284 |
| 1000+ | $0.266 |
| 5000+ | $0.244 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640551-9Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F5374
Technical Datasheet
For Use WithAMP MTA-156 Series IDC Connectors
Accessory Type9 Position Closed End Dust Cover
Connector Body MaterialPET (Polyester) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 640551-9
1 Product Found
Technical Specifications
For Use With
AMP MTA-156 Series IDC Connectors
Connector Body Material
PET (Polyester) Body
SVHC
No SVHC (04-Feb-2026)
Accessory Type
9 Position Closed End Dust Cover
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
