Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640457-5.
Newark Part No.26AC8468
Product RangeMTA-100 Series
Your Part Number
8,150 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.389 |
| 10+ | $0.380 |
| 25+ | $0.373 |
| 100+ | $0.358 |
| 500+ | $0.325 |
| 1000+ | $0.311 |
| 2500+ | $0.297 |
| 5000+ | $0.283 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640457-5.
Newark Part No.26AC8468
Product RangeMTA-100 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMTA-100 Series
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 640457-5 is a 5-way 1-row right angle MTA100 Wire-to-board Header with tin-plated copper alloy contacts and friction lock. The wire-to-board connector comes with polyester GF housing and can be used with MTA .100 connector assembly. Benefits derived from the MTA-100 system include increased quality and ease of handling such as one-step assembly, no wire stripping, no contact damage, reduced wiring errors, simpler tooling, simple maintenance and repair.
- Unshrouded
- End-to-end stackable
- Contacts are lubricated for fretting corrosion protection
- 250VAC Voltage rating
- 5000MΩ Insulation resistance
- UL94V-0 Flammability rating
- 5A Contact current rating
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Product Range
MTA-100 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
