Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640445-9Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AH5070
Product RangeMTA-156
Your Part Number
570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.959 |
| 25+ | $0.895 |
| 100+ | $0.831 |
| 500+ | $0.693 |
| 1000+ | $0.616 |
| 2500+ | $0.590 |
| 5000+ | $0.561 |
Price for:Each
Minimum: 10
Multiple: 10
$9.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640445-9Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AH5070
Product RangeMTA-156
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts9Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMTA-156
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3.96mm
No. of Contacts
9Contacts
Product Range
MTA-156
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 640445-9
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
