Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 640428-2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 90F3779 |
| Product Range | MTA156 Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.239 |
| 10+ | $0.208 |
| 25+ | $0.189 |
| 50+ | $0.177 |
| 100+ | $0.166 |
| 500+ | $0.153 |
| 1000+ | $0.143 |
| 2500+ | $0.140 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 640428-2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 90F3779 |
| Product Range | MTA156 Series |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Product Range | MTA156 Series |
| Contact Gender | Female |
| Pitch Spacing | 3.96mm |
| No. of Contacts | 2Contacts |
| No. of Rows | 1 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | Lead (27-Jun-2018) |
Alternatives for 640428-2
1 Product Found
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Contact Gender | Female |
| No. of Contacts | 2Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Product Range | MTA156 Series |
|---|---|
| Pitch Spacing | 3.96mm |
| No. of Rows | 1 Row |
| Contact Plating | Tin Plated Contacts |
| SVHC | Lead (27-Jun-2018) |
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
