Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640250-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08N2881
Product RangeSL-156
Your Part Number
7,829 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.247 |
| 25+ | $0.221 |
| 100+ | $0.198 |
| 500+ | $0.172 |
| 1000+ | $0.152 |
| 2500+ | $0.145 |
| 5000+ | $0.138 |
Price for:Each
Minimum: 10
Multiple: 10
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640250-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08N2881
Product RangeSL-156
Product RangeSL-156
GenderSocket
No. of Positions4Positions
Pitch Spacing3.96mm
For Use WithSL-156 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL-156
No. of Positions
4Positions
For Use With
SL-156 Series Contacts
Gender
Socket
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 640250-4
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
