Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640250-3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08N2880
Product RangeSL-156
Your Part Number
14,909 In Stock
14,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.199 |
| 500+ | $0.173 |
| 1000+ | $0.153 |
| 2500+ | $0.146 |
| 5000+ | $0.139 |
Price for:Each
Minimum: 100
Multiple: 100
$19.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640250-3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08N2880
Product RangeSL-156
Product RangeSL-156
GenderSocket
No. of Contacts3Contacts
No. of Positions3Positions
Pitch Spacing3.96mm
Contact Termination TypeCrimp
For Use WithSL-156 Series Contacts
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL-156
No. of Contacts
3Contacts
Pitch Spacing
3.96mm
For Use With
SL-156 Series Contacts
Contact Plating
Tin Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Gender
Socket
No. of Positions
3Positions
Contact Termination Type
Crimp
No. of Rows
1Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for 640250-3
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
