Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63994-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86C8226
Product RangeFASTON 205/250 Series
Your Part Number
6,801 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 25+ | $0.313 |
| 50+ | $0.276 |
| 100+ | $0.247 |
| 500+ | $0.218 |
| 1000+ | $0.200 |
| 5000+ | $0.184 |
| 10000+ | $0.168 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63994-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86C8226
Product RangeFASTON 205/250 Series
Tab Size - Metric5.21mm x 0.64mm, 6.35mm x 0.8mm
Tab Size - Imperial0.205" x 0.025", 0.25" x 0.031"
Terminal MaterialBrass
Mounting Hole Dia-
Terminal PlatingTin
Product RangeFASTON 205/250 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
5.21mm x 0.64mm, 6.35mm x 0.8mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.205" x 0.025", 0.25" x 0.031"
Mounting Hole Dia
-
Product Range
FASTON 205/250 Series
Technical Docs (2)
Alternatives for 63994-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
