Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62827-1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.16H2395
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 30000+ | $0.125 |
Price for:Each
Minimum: 30000
Multiple: 30000
$3,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62827-1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.16H2395
Product Range-
Terminal TypeMale Quick Disconnect
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min23AWG
Wire Size AWG Max22AWG
Insulator Colour-
Conductor Area CSA0.33mm²
Insulator MaterialUninsulated
Terminal MaterialStainless Steel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Tab Size - Metric
-
Wire Size AWG Min
23AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
-
Wire Size AWG Max
22AWG
Conductor Area CSA
0.33mm²
Terminal Material
Stainless Steel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
