Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62759-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel24R2730
Cut Tape69AH5066
Your Part Number
51,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $0.050 | $5.00 |
| Total Price | $5.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.050 |
| 500+ | $0.043 |
| 1000+ | $0.037 |
| 2500+ | $0.035 |
| 5000+ | $0.033 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62759-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel24R2730
Cut Tape69AH5066
Product Range-
TerminationCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max18.5AWG
Conductor Area CSA0.6mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
0.6mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
18.5AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Alternatives for 62759-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
