Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No626056
Newark Part No.51AK9786
Product RangeFASTIN-FASTON 110
Your Part Number
686 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.49 |
| 25+ | $0.46 |
| 50+ | $0.45 |
| 100+ | $0.43 |
| 500+ | $0.42 |
| 1000+ | $0.41 |
Price for:Each
Minimum: 10
Multiple: 10
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No626056
Newark Part No.51AK9786
Product RangeFASTIN-FASTON 110
Product RangeFASTIN-FASTON 110
No. of Positions4Positions
Pitch Spacing-
For Use WithFASTIN-FASTON 110 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FASTIN-FASTON 110
No. of Positions
4Positions
For Use With
FASTIN-FASTON 110 Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate