Print Page
Image is for illustrative purposes only. Please refer to product description.
445 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.470 |
| 10+ | $18.250 |
| 25+ | $17.030 |
| 50+ | $15.970 |
| 100+ | $14.580 |
| 250+ | $14.090 |
| 500+ | $13.600 |
Price for:Each
Minimum: 1
Multiple: 1
$19.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No621850-2
Newark Part No.38X4336
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBeige
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
10ft
Jacket Color
Beige
SVHC
No SVHC (25-Jun-2025)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
3.05m
Product Range
-
Alternatives for 621850-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability