Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61855-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75AJ1524
Your Part Number
625 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.913 |
| 25+ | $0.856 |
| 50+ | $0.815 |
| 100+ | $0.776 |
| 500+ | $0.693 |
| 1000+ | $0.679 |
| 2500+ | $0.665 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61855-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75AJ1524
Product Range-
Wire Size (AWG)10AWG to 6AWG
Conductor Area CSA15mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Conductor Area CSA
15mm²
Stud Size - Imperial
#10
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
10AWG to 6AWG
Stud Size - Metric
M5
Insulator Material
Uninsulated
Terminal Material
Brass
Alternatives for 61855-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
