Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61818-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel16H2221
Re-Reel28AH1666
Cut Tape28AH1666
Product RangeFASTON 110 Series
Your Part Number
2,462 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.054 | $0.05 |
| Total Price | $0.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.054 |
| 10+ | $0.048 |
| 25+ | $0.043 |
| 100+ | $0.038 |
| 500+ | $0.032 |
| 1000+ | $0.028 |
| 2500+ | $0.026 |
| 5000+ | $0.025 |
Full Reel
| Quantity | Price |
|---|---|
| 99999+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61818-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel16H2221
Re-Reel28AH1666
Cut Tape28AH1666
Product RangeFASTON 110 Series
Product RangeFASTON 110 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.41mm
Tab Size - Imperial0.11" x 0.016"
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Insulator Colour-
Conductor Area CSA0.41mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 110 Series
Tab Size - Metric
2.8mm x 0.41mm
Wire Size AWG Min
26AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.016"
Wire Size AWG Max
22AWG
Conductor Area CSA
0.41mm²
Terminal Material
Brass
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
