Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61499-1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.86W4581
Your Part Number
88,461 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 25+ | $0.224 |
| 50+ | $0.198 |
| 100+ | $0.177 |
| 500+ | $0.157 |
| 1000+ | $0.143 |
| 5000+ | $0.132 |
| 10000+ | $0.120 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61499-1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.86W4581
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia5mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
61499-1 is a quick disconnect male terminal made of brass with tin plated finish. The FASTON series uninsulated stud mount tab supports 45° terminal angle and dimple (both sides).
- Single connection capacity
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
5mm
Product Range
-
Alternatives for 61499-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
