Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61336-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68AH8733
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.432 |
Price for:Each (Supplied on Cut Tape);Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$2,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61336-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.68AH8733
Stud Size - Metric-
Stud Size - Imperial3/8"
Wire Size AWG Max14AWG
Conductor Area CSA2.08mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
14AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
2.08mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
