Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60793-1Copy
Newark Part No.34B668
Product RangeSHUR-PLUG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 24000+ | $0.102 |
Price for:Each (Supplied on Full Reel)
Minimum: 24000
Multiple: 24000
$2,448.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60793-1Copy
Newark Part No.34B668
Product RangeSHUR-PLUG Series
Product RangeSHUR-PLUG Series
Wire Size (AWG)18AWG to 14AWG
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal TypeMale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Bullet Diameter4.57mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SHUR-PLUG Series
Wire Size AWG Min
18AWG
Conductor Area CSA
2mm²
Insulator Colour
-
Terminal Material
Brass
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
18AWG to 14AWG
Wire Size AWG Max
14AWG
Terminal Type
Male Bullet
Insulator Material
Uninsulated
Bullet Diameter
4.57mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
