Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No60774-2.Copy
Newark Part No.29AC0609
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 12000+ | $0.156 |
| 36000+ | $0.135 |
| 60000+ | $0.119 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
$1,872.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No60774-2.Copy
Newark Part No.29AC0609
Product Range-
Wire Size AWG Min18AWG
Wire Size (AWG)18AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.08mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator Material-
Insulator Colour-
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Wire Size (AWG)
18AWG to 14AWG
Conductor Area CSA
2.08mm²
Stud Size - Imperial
#8
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
18AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M4
Insulator Material
-
Terminal Material
Brass
Alternatives for 60774-2.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
