Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No60445-2.
Newark Part No.30AC5477
Your Part Number
50,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.055 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
$1,375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No60445-2.
Newark Part No.30AC5477
Product Range-
Wire Size (AWG)24AWG to 20AWG
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.6mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator Material-
Insulator Colour-
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
0.6mm²
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
24AWG to 20AWG
Wire Size AWG Max
20AWG
Stud Size - Metric
M3.5
Insulator Material
-
Terminal Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
