Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-87756-7Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel72Y1211
Cut Tape74AC3022
Product RangeAMPMODU Mod IV
Your Part Number
12,579 In Stock
12,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.261 | $0.00 |
| Total Price | $0.26 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.406 |
| 10+ | $0.381 |
| 25+ | $0.364 |
| 50+ | $0.346 |
| 100+ | $0.337 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $0.261 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-87756-7Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel72Y1211
Cut Tape74AC3022
Product RangeAMPMODU Mod IV
Product RangeAMPMODU Mod IV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU IV Series Receptacle Housings
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU Mod IV
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMPMODU IV Series Receptacle Housings
Contact Material
Copper Alloy
Alternatives for 6-87756-7
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
