Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787745-2.Copy
Newark Part No.29AC0494
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $3.180 |
| 25+ | $2.960 |
| 50+ | $2.750 |
| 100+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787745-2.Copy
Newark Part No.29AC0494
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions8Positions
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5787745-2 is a 8-position black USB type-A Receptacle Connector with right-angle orientation. It is made of thermoplastic housing with 0.76µm gold or gold flash over palladium nickel contacts and a tin-plated bright finish shell. It is made of printed circuit boards.
- Solder termination
- Ground finger
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
8Positions
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5787745-2.
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
