Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787444-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37AJ9202
Your Part Number
1,555 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 5+ | $7.420 |
| 10+ | $7.130 |
| 25+ | $6.900 |
| 50+ | $6.750 |
| 100+ | $6.480 |
| 250+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787444-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37AJ9202
Battery Sizes Accepted-
Battery TerminalsThrough Hole
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Sizes Accepted
-
Contact Material
Brass
Product Range
-
Battery Terminals
Through Hole
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5787444-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
