Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749265-1.Copy
Newark Part No.29AC0478
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $3.320 |
| 25+ | $3.130 |
| 50+ | $2.970 |
| 100+ | $2.810 |
| 500+ | $2.650 |
| 1000+ | $2.590 |
| 2500+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749265-1.Copy
Newark Part No.29AC0478
No. of Contacts6Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5749265-1 is a 6-contact shielded mini DIN Receptacle with tin-plated copper alloy shield. This right-angle through-hole PCB mount receptacle has copper alloy base contact and black thermoplastic housing.
- UL94V-0 Flammability rating
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5749265-1.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
