Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5748271-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75AJ1246
Product RangeAMPLIMITE
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.860 |
| 25+ | $2.720 |
| 50+ | $2.670 |
| 100+ | $2.610 |
| 500+ | $2.420 |
| 1000+ | $2.260 |
| 2500+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5748271-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75AJ1246
Product RangeAMPLIMITE
Product RangeAMPLIMITE
Screw Length11.94mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Screw Length
11.94mm
Thread Size - Imperial
4-40
Alternatives for 5748271-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
