Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5748270-2Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 69AH5010 |
| Product Range | AMPLIMITE |
| Your Part Number |
8,814 In Stock
46,678 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.941 |
| 25+ | $0.871 |
| 100+ | $0.801 |
| 500+ | $0.652 |
| 1000+ | $0.568 |
| 2500+ | $0.540 |
| 5000+ | $0.509 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5748270-2Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 69AH5010 |
| Product Range | AMPLIMITE |
| Product Range | AMPLIMITE |
| Screw Length | 11.94mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AMPLIMITE |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 11.94mm |
|---|---|
| Thread Size - Imperial | 4-40 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 5748270-2
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
