Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747872-8Copy
Newark Part No.78Y8826
Product RangeAMPLIMITE HD-20
Your Part Number
812 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.840 |
| 10+ | $5.560 |
| 25+ | $5.370 |
| 50+ | $5.230 |
| 100+ | $5.080 |
| 250+ | $5.070 |
Price for:Each
Minimum: 1
Multiple: 1
$7.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747872-8Copy
Newark Part No.78Y8826
Product RangeAMPLIMITE HD-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCLead (04-Feb-2026)
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Carbon Steel Body
Alternatives for 5747872-8
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
