Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5747845-6Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 78Y8824 |
| Product Range | AMPLIMITE HD-20 |
| Your Part Number | |
| Technical Datasheet |
535 In Stock
21 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.960 |
| 5+ | $10.020 |
| 10+ | $9.070 |
| 25+ | $8.790 |
| 50+ | $8.610 |
| 100+ | $8.440 |
| 250+ | $8.260 |
Price for:Each
Minimum: 1
Multiple: 1
$10.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5747845-6Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 78Y8824 |
| Product Range | AMPLIMITE HD-20 |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | AMPLIMITE HD-20 |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | DA |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Carbon Steel Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HD-20 |
| D Sub Shell Size | DA |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | Solder |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Carbon Steel Body |
Alternatives for 5747845-6
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
