Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5747223-3Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 95M2875 |
| Product Range | AMPLIMITE |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
| 10+ | $5.680 |
| 25+ | $5.410 |
| 50+ | $4.920 |
| 100+ | $4.520 |
| 500+ | $4.120 |
| 1000+ | $3.740 |
| 2500+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5747223-3Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 95M2875 |
| Product Range | AMPLIMITE |
| Product Range | AMPLIMITE |
| Screw Length | 18.99mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 2-56 |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AMPLIMITE |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 18.99mm |
|---|---|
| Thread Size - Imperial | 2-56 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 5747223-3
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
