Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5747193-2Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 70AH9474 |
| Product Range | AMPLIMITE HDP |
| Your Part Number | |
| Technical Datasheet |
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.060 |
| 5+ | $48.170 |
| 10+ | $45.640 |
| 25+ | $44.490 |
| 50+ | $42.380 |
Price for:Each
Minimum: 1
Multiple: 1
$51.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5747193-2Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 70AH9474 |
| Product Range | AMPLIMITE HDP |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | AMPLIMITE HDP |
| No. of Contacts | 50Contacts |
| D Sub Shell Size | DD |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Flash over Palladium Nickel Plated Contacts |
| Connector Body Material | Carbon Steel Body |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HDP |
| D Sub Shell Size | DD |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Plating | Gold Flash over Palladium Nickel Plated Contacts |
| SVHC | Lead (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 50Contacts |
| Contact Termination Type | Solder |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Carbon Steel Body |
Technical Docs (4)
Alternatives for 5747193-2
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
