Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745652-3
Newark Part No.16M3335
Product RangeAMPLIMITE Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.73 |
| 10+ | $24.11 |
| 25+ | $22.50 |
| 50+ | $21.10 |
| 100+ | $19.27 |
| 250+ | $18.62 |
| 500+ | $17.98 |
Price for:Each
Minimum: 1
Multiple: 1
$25.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745652-3
Newark Part No.16M3335
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
D Sub Shell SizeDA
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
SVHCLead
Technical Specifications
Product Range
AMPLIMITE Series
Cable Exit Angle
90°
SVHC
Lead
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability