Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5645518-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42M9942
Product Range4 Series
Your Part Number
42,895 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.373 |
| 25+ | $0.286 |
| 50+ | $0.280 |
| 100+ | $0.274 |
| 500+ | $0.247 |
| 1000+ | $0.236 |
| 5000+ | $0.220 |
| 10000+ | $0.186 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5645518-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42M9942
Product Range4 Series
InsulationNon Insulated
Mounting Hole Dia1.91mm
Terminal PlatingTin
Overall Length5.23mm
Length - Below Flange-
Product Range4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
1.91mm
Overall Length
5.23mm
Product Range
4 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
