Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5555149-1Copy
Newark Part No.42K8751
Product RangeCHAMP Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.740 |
| 5+ | $21.800 |
| 10+ | $20.860 |
| 25+ | $20.540 |
| 50+ | $20.210 |
| 100+ | $19.790 |
| 250+ | $19.410 |
Price for:Each
Minimum: 1
Multiple: 1
$22.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5555149-1Copy
Newark Part No.42K8751
Product RangeCHAMP Series
No. of Contacts50Contacts
Connector TypeI/O
Contact Termination TypeThrough Hole
Product RangeCHAMP Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Receptacle PCB D-sub connector
- 50 number of position, right angle PCB mount orientation
- Black primary product color, zinc shield material
- Nickel over copper shield plating material, copper alloy contact base material
- Gold contact mating area plating material, 30µin contact mating area plating material thickness
- 3.5A maximum current rating, polyester GF housing material
- Operating temperature range from -40 to 105°C
Technical Specifications
No. of Contacts
50Contacts
Connector Type
I/O
Product Range
CHAMP Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
