Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5552116-1Copy
Newark Part No.42K8730
Product RangeCHAMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 250+ | $9.170 |
| 500+ | $8.350 |
Price for:Each
Minimum: 480
Multiple: 480
$4,401.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5552116-1Copy
Newark Part No.42K8730
Product RangeCHAMP Series
Technical Datasheet
Connector TypeWire to Board
Contact Termination TypeThrough Hole
No. of Contacts50Contacts
Product RangeCHAMP Series
Connector MountingPCB Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Plug
Contact Termination Type
Through Hole
Product Range
CHAMP Series
Contact Material
Copper Alloy
Connector Type
Wire to Board
No. of Contacts
50Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
