Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No53894-5
Newark Part No.27C9342
Product RangePower Lock Series I Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
Price for:Each
Minimum: 2000
Multiple: 2000
$4,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No53894-5
Newark Part No.27C9342
Product RangePower Lock Series I Series
Technical Datasheet
Product RangePower Lock Series I Series
No. of Positions1Positions
Pitch Spacing-
For Use WithSeries I Power Lock Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Power Lock Series I Series
No. of Positions
1Positions
For Use With
Series I Power Lock Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
