Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No53894-2
Newark Part No.92F8370
Product RangePower Lock Series I Series
Your Part Number
Technical Datasheet
1,999 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.840 |
| 25+ | $2.580 |
| 50+ | $2.490 |
| 100+ | $2.390 |
| 500+ | $2.300 |
| 1000+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No53894-2
Newark Part No.92F8370
Product RangePower Lock Series I Series
Technical Datasheet
Product RangePower Lock Series I Series
GenderPlug, Receptacle
No. of Positions1Positions
Pitch Spacing-
For Use WithSeries I Power Lock Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Power Lock Series I Series
No. of Positions
1Positions
For Use With
Series I Power Lock Connectors
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability