Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53894-1Copy
Newark Part No.76AC8763
Product RangePOWER LOCK Series 1
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.830 |
| 500+ | $2.780 |
| 1000+ | $2.660 |
Price for:Each
Minimum: 200
Multiple: 200
$566.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53894-1Copy
Newark Part No.76AC8763
Product RangePOWER LOCK Series 1
Product RangePOWER LOCK Series 1
GenderPlug, Receptacle
No. of Positions1Positions
Pitch Spacing-
For Use WithAMP POWER LOCK Series 1 Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
POWER LOCK Series 1
No. of Positions
1Positions
For Use With
AMP POWER LOCK Series 1 Pin & Socket Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
