Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No535512-3.
Newark Part No.29AC0204
Product RangeAMPMODU MOD II Series
Your Part Number
83 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10+ | $5.840 |
| 25+ | $5.820 |
| 50+ | $5.790 |
| 100+ | $5.770 |
| 250+ | $5.690 |
| 500+ | $5.610 |
Price for:Each
Minimum: 18
Multiple: 1
$105.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No535512-3.
Newark Part No.29AC0204
Product RangeAMPMODU MOD II Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeAMPMODU MOD II Series
No. of Contacts24Contacts
Contact Termination TypeThrough Hole Right Angle
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
24Contacts
Connector Mounting
Through Hole Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
Product Range
AMPMODU MOD II Series
Contact Termination Type
Through Hole Right Angle
Contact Material
Phosphor Bronze
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
