Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No534998-8.Copy
Newark Part No.29AC0199
Product RangeAMPMODU MOD IV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $4.010 |
| 25+ | $3.870 |
| 50+ | $3.770 |
| 100+ | $3.670 |
| 500+ | $3.600 |
| 1000+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No534998-8.Copy
Newark Part No.29AC0199
Product RangeAMPMODU MOD IV Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Product RangeAMPMODU MOD IV Series
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCLead
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
16Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Pitch Spacing
2.54mm
Gender
Receptacle
Product Range
AMPMODU MOD IV Series
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
